Filter Your Search
1 - 10 of 840 results
|
LM2940T-9.0/NOPB
National Semiconductor Corporation
|
$0.6600 | Yes | Transferred | 9 V | 500 mV | 1 A | 1 | NO | FIXED | 60 V | 0.09 % | 0.15 % | BIPOLAR | 5 % | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RAIL | NO | MATTE TIN | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||||||||
|
LM2940CT-15/NOPB
National Semiconductor Corporation
|
$0.7800 | Yes | Transferred | 26 V | 16.75 V | 15 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | PLASTIC, TO-220, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
LM2940T-9.0
Texas Instruments
|
$0.8062 | Yes | No | Lifetime Buy | 26 V | 10.5 V | 9 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 60 V | 0.09 % | 0.15 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-XSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
LM2940T-10.0
National Semiconductor Corporation
|
$0.8100 | No | Transferred | 26 V | 11.5 V | 10 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 60 V | 0.1 % | 0.165 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | PLASTIC, TO-220, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
LM2940CT-5.0
National Semiconductor Corporation
|
$0.8100 | No | Transferred | 26 V | 6.25 V | 5 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.05 % | 0.08 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | PLASTIC, TO-220, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
LM2941CT/LF04
Texas Instruments
|
$0.8680 | Yes | Yes | Active | 26 V | 15 V | 500 mV | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 0.032 | 0.78 % | 1 | 20 V | 5 V | BIPOLAR | 2.8 % | R-XZFM-T5 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT APPLICABLE | NOT SPECIFIED | 5 | UNSPECIFIED | ZFM | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | TEXAS INSTRUMENTS INC | compliant | ZFM, ZIP5,.15,.17,67TB | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||
|
LM2940IMPX-10/NOPB
Texas Instruments
|
$0.8706 | Yes | Yes | Active | 26 V | 11.5 V | 10 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 60 V | 0.1 % | 0.165 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | compliant | SOP, SOT-223 | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | SOT-223 | 4 | ||||
|
LM2940T-5.0/LF08
Texas Instruments
|
$0.8844 | Yes | Yes | Active | 26 V | 6.25 V | 5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 60 V | 0.05 % | 0.08 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-G3 | e3 | Not Qualified | 3 | 150 °C | 85 °C | -40 °C | 245 | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SMSIP3H,.75TB | RECTANGULAR | FLANGE MOUNT | TUBE | YES | Matte Tin (Sn) | GULL WING | SINGLE | TEXAS INSTRUMENTS INC | compliant | TO-220, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||||
|
LM2940CT-5.0/LF01
Texas Instruments
|
$0.9080 | Yes | No | Active | 26 V | 6.25 V | 5 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-G3 | e3 | Not Qualified | 3 | 150 °C | 125 °C | -40 °C | 245 | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SMSIP3H,.75TB | RECTANGULAR | FLANGE MOUNT | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | not_compliant | TO-220, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||
|
LM2940CT-12/NOPB
Texas Instruments
|
$0.9153 | Yes | Yes | Active | 26 V | 13.6 V | 12 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | NOT APPLICABLE | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | compliant | GREEN, PLASTIC, TO-220, 3 PIN | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | SFM | 3 |