Filter Your Search
1 - 10 of 132 results
|
LM2954L-3.3-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 30 V | 6 V | 3.3 V | 450 mV | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.0066 % | 0.0165 % | 1 | 3.37 V | 3.23 V | 2.12 % | O-PBCY-T3 | 125 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BOX; TAPE | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LM2954L-5.0-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 30 V | 6 V | 5 V | 450 mV | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.01 % | 0.025 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDIP-T8 | 125 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.8 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
LM2954L-50-SO8-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | 2020-05-14 | ||||||||||||||||||||||||||||||||||||
|
LM2954L-5.0-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 30 V | 6 V | 5 V | 450 mV | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 30 V | 0.01 % | 0.025 % | 1 | 5.1 V | 4.9 V | 2 % | O-PBCY-T3 | 125 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BOX; TAPE | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LM2954-ADJ-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
LM2954-AD-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||||||||||||||||||
|
LM2954L-AD-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | , | |||||||||||||||||||||||||||||||||||||
|
LM2954G-33-SO8-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | , | 2020-05-14 | ||||||||||||||||||||||||||||||||||||
|
LM2954L-50-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 27 V | 6 V | 5 V | 450 mV | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 27 V | 0.01 % | 0.025 % | 1 | 5.1 V | 4.9 V | 2 % | R-PDIP-T8 | 125 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TR | NO | THROUGH-HOLE | DUAL | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | DIP, | ||||||||
|
LM2954-ADJ-S08-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 |