Filter Your Search
1 - 4 of 4 results
|
LM2990T-12/NOPB
Texas Instruments
|
$3.8993 | Yes | Yes | Active | 26 V | 13 V | 12 V | 600 mV | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.06 % | 0.05 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | NOT APPLICABLE | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 19.55 mm | TEXAS INSTRUMENTS INC | SFM | GREEN, TO-220, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | |||
|
LM2990T-12/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 13 V | 12 V | 1 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.06 % | 0.05 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | |||||||||||
|
LM2990T-12
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 26 V | 13 V | 12 V | 600 mV | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.06 % | 0.05 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-XSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo | Texas Instruments | 1993-01-01 | ||
|
LM2990T-12
National Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 13 V | 12 V | 1 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.06 % | 0.05 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Ldo |