Filter Your Search
1 - 3 of 3 results
|
LM301AN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 mV | 0.5 V/us | 300 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||
|
LM301AN-N
Texas Instruments
|
Check for Price | No | Obsolete | 10 mV | 3 mA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | NO | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
LM301AN/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 mV | 0.5 V/us | 300 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | NO | -18 V | 18 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |