Filter Your Search
1 - 1 of 1 results
|
LM317LCPWRE4
Texas Instruments
|
Check for Price | No | Obsolete | 35 V | 3.75 V | 2 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments |