Parametric results for: lm317lz/nopb under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lm317lznopb
Select parts from the table below to compare.
Compare
Compare
LM317LZ/NOPB
Texas Instruments
$0.5435 Yes Yes Active 40 V 4.2 V 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 38 V 1.2 V BIPOLAR 3 % O-PBCY-W3 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LZ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e2 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO TIN COPPER THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZ/NOPBTR
Texas Instruments
Check for Price Obsolete 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-W3 e3 125 °C -40 °C 3 PLASTIC/EPOXY ROUND CYLINDRICAL NO TIN WIRE BOTTOM TEXAS INSTRUMENTS INC , compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments