Filter Your Search
1 - 2 of 2 results
|
LM317-TQ2-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.3 V | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.1 mm | 5.08 mm | UNISONIC TECHNOLOGIES CO LTD | D2PAK | TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
LM317-TQ2-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 1 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.3 V | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.017 mm | 10.1 mm | 5.08 mm | UNISONIC TECHNOLOGIES CO LTD | D2PAK | TO-263, 3 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |