Filter Your Search
1 - 4 of 4 results
|
LM3202TLX
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 8 | UNSPECIFIED | VFBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.692 mm | 1.844 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, MICRO SMD , 8 PIN | compliant | ||||||||
|
LM3202TL
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 8 | UNSPECIFIED | VFBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.692 mm | 1.844 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, MICRO SMD , 8 PIN | compliant | ||||||||
|
LM3202TLX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 8 | UNSPECIFIED | VFBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.692 mm | 1.844 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA8,3X3,20 | compliant | BGA | 8 | EAR99 | 8542.39.00.01 | |||
|
LM3202TL
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.2 A | YES | BUCK | 2.3 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XBGA-B8 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 8 | UNSPECIFIED | VFBGA | BGA8,3X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.692 mm | 1.844 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA8,3X3,20 | compliant | BGA | 8 | EAR99 | 8542.39.00.01 | Texas Instruments |