Filter Your Search
1 - 2 of 2 results
|
PLM324BIPWR
Texas Instruments
|
Check for Price | No | Obsolete | 3 mV | 0.5 V/us | 50 nA | 1.2 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | NO | YES | NO | NO | 40 V | 1200 | 25000 | NO | R-PDSO-G14 | 80 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ||||||||||||
|
LM324BIPWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3 mV | 0.5 V/us | 60 nA | 3 mA | 65 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 35 nA | YES | YES | NO | YES | NO | NO | 40 V | 1200 | 50000 | NO | R-PDSO-G14 | e4 | 80 dB | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-14 | compliant | Texas Instruments |