Filter Your Search
1 - 5 of 5 results
|
LM3350MM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 3.2 V | 3.65 V | 2.5 V | 50 mA | YES | DOUBLER INVERTER | 1.1 MHz | ALSO OPERATES AT 2.2 TO 5.5 VOLT SUPPLY; ALSO AS 4.7 VOLT OUTPUT AVAILABLE | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | MINI, SOP-8 | not_compliant | |||||||||
|
LM3350MM
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 4.7 V | 3.65 V | 2.5 V | YES | BUCK-BOOST | 1.1 MHz | ALSO OPERATES AT 5V INPUT VOLTAGE | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | MINI SOP-8 | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LM3350MM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5 V | 3.65 V | 2.5 V | 50 mA | YES | DOUBLER INVERTER | 1.1 MHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.19 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | Switched Capacitor Converter | Texas Instruments | |||
|
LM3350MMX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 5 V | 3.65 V | 2.5 V | 50 mA | YES | DOUBLER INVERTER | 1.1 MHz | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP8,.19 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM3350MMX
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 4.7 V | 3.65 V | 2.5 V | YES | BUCK-BOOST | 1.1 MHz | ALSO OPERATES AT 5V INPUT VOLTAGE | SWITCHED CAPACITOR CONVERTER | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | TSSOP, | unknown | SOIC | 8 | EAR99 | 8542.39.00.01 |