Filter Your Search
1 - 2 of 2 results
|
LM336Z-5.0/NOPB
Texas Instruments
|
$0.4228 | Yes | Yes | Active | 5 V | 4.8 V | 5.2 V | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 4 % | O-PBCY-W3 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 3.6 mm | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM336Z-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.8 V | 5.2 V | 10 mA | 1 | NO | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 54 ppm/°C | COMMERCIAL | 4 % | O-PBCY-W3 | e2 | Not Qualified | 1 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | WIRE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 |