Filter Your Search
1 - 2 of 2 results
|
LM337H/NOPB
Texas Instruments
|
$9.8445 | Yes | Yes | Active | 4.2 V | 40 V | 2.4 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | -1.2 V | -37 V | BIPOLAR | O-MBCY-W3 | e4 | Not Qualified | 1 | 125 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | Texas Instruments | ||||
|
LM337H/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e4 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | NICKEL GOLD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop |