Filter Your Search
1 - 10 of 42 results
|
LM340AK
Unitrode Corporation
|
Check for Price | Obsolete | 5 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBFM-P2 | Not Qualified | 2 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | UNITRODE CORP | TO-3 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LM340AK12
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 3.3 V | 1.5 A | 1 | FIXED | 35 V | 0.018 % | 0.06 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM340AK18
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 18 V | 1.5 A | 1 | FIXED | 35 V | 0.09 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM340AK6.0
Texas Instruments
|
Check for Price | No | Obsolete | 6 V | 1.5 A | 1 | FIXED | 35 V | 0.03 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM340AKC15
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 3.5 V | 1.5 A | 1 | FIXED | 35 V | 0.03 % | 0.075 % | BIPOLAR | 4 % | e0 | Not Qualified | 70 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM340AK012
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 V | 1 | FIXED | 0.06 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM340AK-5.0
Texas Instruments
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.01 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | O-MBFM-P2 | e0 | Not Qualified | 70 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-3, TO-204/-3 | unknown | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||
|
LM340AK6.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 1.5 A | 1 | FIXED | 35 V | 0.03 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
LM340AKC8.0
Texas Instruments
|
Check for Price | No | Obsolete | 8 V | 1 | FIXED | 0.04 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
LM340AK012
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 12 V | 1 | FIXED | 0.06 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | MOTOROLA INC | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 |