Filter Your Search
1 - 3 of 3 results
|
LM340AS-5.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.6 mm | 10.16 mm | 4.79 mm | NATIONAL SEMICONDUCTOR CORP | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
LM340AS-5.0
Texas Instruments
|
Check for Price | Obsolete | 20 V | 7.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G3 | 125 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.79 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 3 PIN | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM340AS-5.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.012 % | 0.025 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin/Lead (Sn85Pb15) | GULL WING | 2.54 mm | SINGLE | 8.6 mm | 10.16 mm | 4.79 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | Fixed,Positive,Single Output,Standard Drop |