Filter Your Search
1 - 10 of 22 results
|
LM340LAZ-5.0/NOPB
Texas Instruments
|
$1.6459 | Yes | Yes | Active | 35 V | 7 V | 5 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.03 % | 0.02 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | e3 | Not Qualified | 150 °C | 70 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | |||||
|
LM340LAZ6.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 V | 1 | NO | FIXED | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM340LAZ-15
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 2.75 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.1 % | 1 | 15.45 V | 14.55 V | BIPOLAR | 3 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-92, 3 PIN | not_compliant | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
LM340LAZ18
Texas Instruments
|
Check for Price | No | Obsolete | 18 V | 1 | NO | FIXED | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM340LAZ-5.0
Texas Instruments
|
Check for Price | No | No | Obsolete | 25 V | 7.5 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | Not Qualified | 1 | 150 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LM340LAZ8.0
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 V | 1 | NO | FIXED | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM340LAZ10
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 V | 1 | NO | FIXED | BIPOLAR | 3 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM340LAZ-5.0X
Texas Instruments
|
Check for Price | Obsolete | 20 V | 7 V | 5 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | O-PBCY-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
LM340LAZ-12/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 27 V | 14.3 V | 12 V | 3 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.065 % | 0.08 % | 1 | 12.35 V | 11.65 V | BIPOLAR | 3 % | O-PBCY-T3 | e2 | Not Qualified | 1 | 150 °C | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92 | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
LM340LAZ-15
Texas Instruments
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | BIPOLAR | 3 % | O-PBCY-T3 | 150 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |