Filter Your Search
1 - 2 of 2 results
|
LM340T-5.0/NOPB
Texas Instruments
|
$1.2831 | Yes | No | Active | 35 V | 7 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | SFM | ROHS COMPLIANT, POWER, PLASTIC, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LM340T-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, POWER, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |