Filter Your Search
1 - 7 of 7 results
|
LM34930TLX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 33 V | 8 V | 1.35 A | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PBGA-B12 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 1.768 mm | 2.073 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 1.77 X 2.10 MM, MICRO, SMD-12 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM34930TLX/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 33 V | 8 V | 1.35 A | YES | BUCK | 2 MHz | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5V | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PBGA-B12 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.7605 mm | 2.0685 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, BGA12,3X4,20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM34930TL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 2 MHz | CURRENT-MODE | R-PBGA-B12 | e1 | Not Qualified | 1 | 260 | 40 | 12 | PLASTIC/EPOXY | FBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||||||
|
LM34930TL/NOPB
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 33 V | 8 V | 1.35 A | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 V | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PBGA-B12 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.7605 mm | 2.0685 mm | 675 µm | TEXAS INSTRUMENTS INC | GREEN, DSBGA-12 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM34930TLX
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 33 V | 8 V | 1.35 A | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PBGA-B12 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.768 mm | 2.073 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | BGA | 12 | |||||
|
LM34930TL
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 33 V | 8 V | 1.35 A | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PBGA-B12 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 1.768 mm | 2.073 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | 1.77 X 2.10 MM, MICRO, SMD-12 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LM34930TL
Texas Instruments
|
Check for Price | No | No | Obsolete | 12 V | 33 V | 8 V | 1.35 A | YES | BUCK | 2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.5 V | SWITCHING REGULATOR | CURRENT-MODE | 1 | AUTOMOTIVE | R-PBGA-B12 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.768 mm | 2.073 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | BGA | 12 | Texas Instruments |