Filter Your Search
1 - 3 of 3 results
|
LM3544M-H/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 2.7 V | 5.5 V | 800 µA | 2 | YES | NO | UNDERVOLTAGE LOCKOUT | LOAD SWITCH | 2 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM3544M-H
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 2.7 V | 5.5 V | 800 µA | 2 | YES | NO | UNDERVOLTAGE LOCKOUT | LOAD SWITCH | 2 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||
|
LM3544M-H
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | 800 µA | 2 | YES | NO | UNDERVOLTAGE LOCKOUT | LOAD SWITCH | 2 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-16 | not_compliant |