Filter Your Search
1 - 10 of 18 results
|
LM3578AMX/NOPB
Texas Instruments
|
$1.4443 | Yes | Yes | Active | 40 V | 2 V | 1 V | 750 mA | 4 mA | 1 | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3578AN/NOPB
Texas Instruments
|
$1.7302 | Yes | Yes | Active | 40 V | 2 V | 1 V | 750 mA | 4 mA | 1 | NO | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e4 | Not Qualified | 1 | 125 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3578AM/NOPB
Texas Instruments
|
$1.8477 | Yes | Yes | Active | 40 V | 2 V | 1 V | 750 mA | 4 mA | 1 | YES | BUCK-BOOST | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM3578AMWC
Texas Instruments
|
Check for Price | Yes | Obsolete | 40 V | 2 V | 750 mA | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | X-XUUC-N | Not Qualified | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM3578AN
Texas Instruments
|
Check for Price | No | No | Obsolete | 40 V | 2 V | 750 mA | NO | BUCK-BOOST | 24 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM3578AH
Texas Instruments
|
Check for Price | No | No | Obsolete | 40 V | 2 V | 750 mA | 4 mA | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99 | TO-99, CAN8,.2 | 8 | unknown | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM3578AH
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 40 V | 2 V | 750 mA | 4 mA | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | O-MBCY-W8 | e0 | Not Qualified | 70 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-99, CAN8,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LM3578AN/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 40 V | 2 V | 750 mA | 4 mA | NO | BOOST | 24 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.817 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM3578AMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 40 V | 2 V | 750 mA | 4 mA | YES | BOOST | 24 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, SMT-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM3578AMWC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 40 V | 2 V | 750 mA | YES | BOOST | 100 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | X-XUUC-N | Not Qualified | 1 | 70 °C | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 |