Filter Your Search
1 - 6 of 6 results
|
LM3671MF-1.6
Texas Instruments
|
$0.5355 | No | No | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1.15 A | YES | BUCK | 2.6 MHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM3671MF-1.6/NOPB
Texas Instruments
|
$0.6792 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1.1 V | 3.3 V | 600 mA | 1 | YES | BUCK | 2.6 MHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | TEXAS INSTRUMENTS INC | SOT-23 | 2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM3671MF-1.6/NOPBDD
Texas Instruments
|
Check for Price | Obsolete | SWITCHING REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM3671MF-1.6
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.6 V | 5.5 V | 2.7 V | 1.15 A | YES | BUCK | 2.6 MHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | 2.92 X 2.84 MM, 1.20 MM HEIGHT, SOT-23, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM3671MF-1.6DD
Texas Instruments
|
Check for Price | Obsolete | SWITCHING REGULATOR | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
LM3671MF-1.6/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 1.15 A | YES | BUCK | 2.6 MHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.22 mm | NATIONAL SEMICONDUCTOR CORP | 2.92 X 2.84 MM, 1.20 MM HEIGHT, LEAD FREE, SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 |