Filter Your Search
1 - 2 of 2 results
|
LM3673TLX-1.8/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.6 V | 5.5 V | 2.7 V | 855 mA | YES | BUCK | 2.6 MHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 40 | 5 | UNSPECIFIED | VFBGA | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.057 mm | 1.387 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | MICRO SMD, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM3673TLX-1.8/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.7 V | 1.1 V | 3.3 V | 350 mA | 1 | YES | BUCK | 2.6 MHz | PULSE FREQUENCY MODULATION TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XBGA-B5 | e1 | Not Qualified | 1 | 85 °C | -30 °C | 260 | 30 | 5 | UNSPECIFIED | VFBGA | BGA5,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.057 mm | 1.387 mm | 675 µm | TEXAS INSTRUMENTS INC | GREEN, MICRO SMD, 5 PIN | compliant | EAR99 | 8542.39.00.01 | BGA | 5 |