Filter Your Search
1 - 4 of 4 results
|
LM3700XCBPX-308
Rochester Electronics LLC
|
Check for Price | No | Active | 1.2 V | 1 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 3.08V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B9 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | ROCHESTER ELECTRONICS LLC | BGA | MICRO, PLASTIC, SMD-9 | 9 | unknown | ||||||||||
|
LM3700XCBPX-308
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.2 V | 1 V | 5.5 V | 50 µA | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PBGA-B9 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | FBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | NATIONAL SEMICONDUCTOR CORP | MICRO, PLASTIC, SMD-9 | not_compliant | |||||||||||
|
LM3700XCBPX-308/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.2 V | 1 V | 5.5 V | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 1 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | FBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | NATIONAL SEMICONDUCTOR CORP | FBGA, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LM3700XCBPX-308
Texas Instruments
|
Check for Price | Obsolete | 1 V | 5.5 V | +3.08V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | S-PBGA-B9 | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | VFBGA | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.412 mm | 1.412 mm | 850 µm | TEXAS INSTRUMENTS INC | BGA | PLASTIC, SMD-9 | 9 | unknown | EAR99 | 8542.39.00.01 |