Filter Your Search
1 - 3 of 3 results
|
LM385M3-2.5/NOPB
Texas Instruments
|
$0.8177 | Yes | Yes | Active | 2.5 V | 2.425 V | 2.575 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | 1.52 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 953 µm | DUAL | 1.4 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM385M3-2.5/NOPB
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 2.5 V | 2.425 V | 2.575 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | R-PDSO-G3 | e3 | 1 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 953 µm | DUAL | 1.4 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 3 PIN | 3 | unknown | |||||||||
|
LM385M3-2.5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.425 V | 2.575 V | 20 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | COMMERCIAL | 1.52 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.4 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 |