Filter Your Search
1 - 2 of 2 results
|
LM3S101-EGZ20-C2
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 20 MHz | 8192 | 2048 | 32 kHz | 18 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 6.875 mm | 6.875 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.31.00.01 | Texas Instruments | ||
|
LM3S101-EGZ20-C2T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 20 MHz | 8192 | 2048 | 32 kHz | 18 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 50 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 6.875 mm | 6.875 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC48,.27SQ,20 | 48 | compliant | 8542.31.00.01 | Texas Instruments |