Filter Your Search
1 - 2 of 2 results
|
LM3S1635-IQC50-A2T
Texas Instruments
|
$13.2405 | Yes | Obsolete | 32 | 50 MHz | 131072 | 32768 | 32 kHz | 56 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, MS-026BED, LQFP-100 | 100 | compliant | 8542.31.00.01 | Texas Instruments | ||||||||||||
|
LM3S1635-IQC50-A2
Texas Instruments
|
$17.3146 | Yes | Yes | Obsolete | 32 | 50 MHz | 131072 | 32768 | CORTEX-M3 | 32 kHz | 56 | 4 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 7 | 8 | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LQFP-100 | 100 | compliant | 8542.31.00.01 | Texas Instruments | 3A991.A.2 |