Filter Your Search
1 - 2 of 2 results
|
LM3S1F11-IBZ80-A2
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 1.25 MHz | 393216 | 49152 | CORTEX-M3 | 80 MHz | 67 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 135 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
LM3S1F11-IBZ80-A2T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 1.25 MHz | 393216 | 49152 | CORTEX-M3 | 80 MHz | 67 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 135 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | compliant | 3A991.A.2 | 8542.31.00.01 |