Filter Your Search
1 - 2 of 2 results
|
LM3S2432-IBZ50-A2T
Texas Instruments
|
$13.7397 | Yes | Obsolete | 32 | 50 MHz | 98304 | 32768 | 32 kHz | 34 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | BGA-108 | 108 | compliant | 8542.31.00.01 | ||
|
LM3S2432-IBZ50-A2
Texas Instruments
|
$16.0649 | Yes | Obsolete | 32 | 50 MHz | 98304 | 32768 | 32 kHz | 34 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | BGA-108 | 108 | compliant | 8542.31.00.01 |