Filter Your Search
1 - 2 of 2 results
![]() |
LM3S328-IQN25-C2
Texas Instruments
|
$4.7804 | Yes | Yes | Obsolete | 32 | 25 MHz | 16384 | 4096 | CORTEX-M3 | 32 kHz | 28 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 4 | 8 | 8 | YES | FLASH | 65 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | ||
![]() |
LM3S328-IQN25-C2T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 25 MHz | 16384 | 4096 | 32 kHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 65 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, MS-026BBC, LQFP-48 | 48 | compliant | 8542.31.00.01 | Texas Instruments |