Filter Your Search
1 - 2 of 2 results
![]() |
LM3S5662-IQR50-A0T
Texas Instruments
|
$9.4856 | Yes | Obsolete | 32 | 50 MHz | 131072 | 32768 | CORTEX-M3 | 32 kHz | 33 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, MS-026BCD, LQFP-64 | 64 | compliant | 8542.31.00.01 | Texas Instruments | ||
![]() |
LM3S5662-IQR50-A0
Texas Instruments
|
$11.6252 | Yes | Obsolete | 32 | 50 MHz | 131072 | 32768 | CORTEX-M3 | 32 kHz | 33 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, MS-026BCD, LQFP-64 | 64 | compliant | 8542.31.00.01 | Texas Instruments |