Filter Your Search
1 - 10 of 12 results
|
LM3S5P31-IBZ80-C1
Texas Instruments
|
Check for Price | Obsolete | 32 | 80 MHz | 32 kHz | 67 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | 85 °C | 108 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 108 | unknown | 8542.31.00.01 | |||||||||||||||||
|
LM3S5P31-IQC80-C3T
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 16 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||
|
LM3S5P31-IBZ80-C1T
Texas Instruments
|
Check for Price | Obsolete | 32 | 80 MHz | 32 kHz | 67 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | 85 °C | 108 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 108 | unknown | 8542.31.00.01 | |||||||||||||||||
|
LM3S5P31-IQC80-C3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 16 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | 1.40 MM HEIGHT, GREEN, MS-026BED, LQFP-100 | 100 | compliant | 8542.31.00.01 | Texas Instruments | |||||||||||
|
LM3S5P31-IBZ80-C3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 16 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | 108 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 108 | compliant | 8542.31.00.01 | Texas Instruments | |||||||||||
|
LM3S5P31-IBZ80-C3T
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 80 MHz | 16 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | 108 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, | 108 | compliant | 8542.31.00.01 | Texas Instruments | |||||||||||
|
LM3S5P31-IBZ80-C5
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 65536 | 24576 | CORTEX-M3 | 16 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 129 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | compliant | 8542.31.00.01 | ||||
|
LM3S5P31-IQC80-C1
Texas Instruments
|
Check for Price | Obsolete | 32 | 80 MHz | 32 kHz | 67 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | Texas Instruments | ||||||||||||||||
|
LM3S5P31-IBZ80-C5T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 65536 | 24576 | CORTEX-M3 | 16 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 129 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | compliant | 8542.31.00.01 | ||||
|
LM3S5P31-IQC80-C5T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 65536 | 24576 | CORTEX-M3 | 16 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 129 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 |