Filter Your Search
1 - 1 of 1 results
|
LM3S817-IQN50-C2T
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 65536 | 8192 | CORTEX-M3 | 32 kHz | 30 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 3 | 8 | 8 | YES | FLASH | 110 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFP | ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |