Filter Your Search
1 - 2 of 2 results
|
LM3S9790-IBZ80-C1
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 131072 | 65536 | 16 MHz | 60 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | ROHS COMPLIANT, MO-219F, BGA-108 | 108 | unknown | 8542.31.00.01 | |||
|
LM3S9790-IBZ80-C1T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 131072 | 65536 | 50 MHz | 60 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA108,12X12,32 | 108 | unknown | 8542.31.00.01 | 3A991.A.2 |