Filter Your Search
1 - 1 of 1 results
|
LM3S9D92-IQC80-A2T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 524288 | 98304 | 100352 | CORTEX-M3 | 16.384 MHz | 65 | YES | 1.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 32 | 8 | YES | FLASH | 210 mA | 1.365 V | 1.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 8542.31.00.01 |