Filter Your Search
1 - 2 of 2 results
|
LM4040AIZ-4.1/NOPB
Texas Instruments
|
$1.3553 | Yes | Yes | Active | 4.096 V | 4.065 V | 4.127 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.1 % | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 3.6 mm | TEXAS INSTRUMENTS INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | Texas Instruments | ||||
|
LM4040AIZ-4.1/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.096 V | 4.065 V | 4.127 V | 15 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.1 % | O-PBCY-T3 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 1.27 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 |