Filter Your Search
1 - 8 of 8 results
|
LM4040BIM3-10.0/NOPB
Texas Instruments
|
$1.6148 | Yes | Yes | Active | 10 V | 9.915 V | 10.085 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | 1992-01-01 | Texas Instruments | |||
|
LM4040BIM3-10.0X
Texas Instruments
|
Check for Price | Obsolete | 10 V | 9.915 V | 10.085 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
LM4040BIM3-10.0T&R
Microchip Technology Inc
|
Check for Price | No | Obsolete | 10 V | 9.98 V | 10.02 V | 103 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.1 mm | MICREL INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM4040BIM3-10.0
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 10 V | 9.915 V | 10.085 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | PLASTIC, TO-236AB, SOT-23, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | 1993-01-01 | Texas Instruments | |||
|
LM4040BIM3-10.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 10 V | 9.915 V | 10.085 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-236AB, SOT-23, 3 PIN | not_compliant | |||||||||
|
LM4040BIM3-10.0T&R
Micrel Inc
|
Check for Price | No | Obsolete | 10 V | 9.98 V | 10.02 V | 103 µA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.921 mm | 1.1 mm | MICREL INC | SOT-23 | TSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM4040BIM3-10.0
Rochester Electronics LLC
|
Check for Price | Active | THREE TERMINAL VOLTAGE REFERENCE | ROCHESTER ELECTRONICS LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
LM4040BIM3-10.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 V | 9.915 V | 10.085 V | 15 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-236AB, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 |