Filter Your Search
1 - 3 of 3 results
|
LM4040CYM3-5.0-TR
Microchip Technology Inc
|
$0.2727 | Yes | Active | 5 V | 4.942 V | 5.058 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | 1.16 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | TS 16949 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.11 mm | MICROCHIP TECHNOLOGY INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
![]() |
LM4040CYM3-5.0TR
Micrel Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.942 V | 5.058 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 1.295 mm | 2.86 mm | 1.15 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||
![]() |
LM4040CYM3-5.0TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 4.942 V | 5.058 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | 1.295 mm | 2.86 mm | 1.15 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 |