Filter Your Search
1 - 10 of 14 results
|
LM4040D10IDBZR
Texas Instruments
|
$0.2913 | Yes | Yes | Active | 10 V | 9.9 V | 10.1 V | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4040D10IDCKR
Texas Instruments
|
$0.3158 | Yes | Yes | Active | 10 V | 9.9 V | 10.1 V | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4040D10ILP
Texas Instruments
|
$0.3813 | No | Obsolete | 10 V | 9.9 V | 10.1 V | 5 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 3.6 mm | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
LM4040D10IDBZT
Texas Instruments
|
$0.5122 | Yes | Yes | Active | 10 V | 9.9 V | 10.1 V | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4040D-1.2MDC
National Semiconductor Corporation
|
Check for Price | Obsolete | 1.2 V | 1.1762 V | 1.2238 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM4040D10ILPE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 9.802 V | 10.198 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | MATTE TIN | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
LM4040D10IDBZTG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 9.9 V | 10.1 V | 5 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | SOT-23 | TSSOP, TO-236 | 3 | unknown | EAR99 | 8542.39.00.01 | |||
|
LM4040D10ILPR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 9.9 V | 10.1 V | 5 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-226, TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
LM4040D-1.2MDC
Texas Instruments
|
Check for Price | Obsolete | 1.2 V | 1.1762 V | 1.2238 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 150 ppm/°C | X-XUUC-N | Not Qualified | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
LM4040D10ILPRE3
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 10 V | 9.802 V | 10.198 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 150 ppm/°C | INDUSTRIAL | 1 % | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | MATTE TIN | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 |