Filter Your Search
1 - 2 of 2 results
|
LM4041CILPR
Texas Instruments
|
$0.3796 | Yes | Yes | Active | 1.225 V | 1.226 V | 1.239 V | 1.235 V | 10 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.5 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | WIRE | 1.27 mm | BOTTOM | 4.3 mm | 4.3 mm | 5.34 mm | TEXAS INSTRUMENTS INC | TO-92 | ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4041CILPRE3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.233 V | 1.226 V | 1.239 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.225V TO 10V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 100 ppm/°C | INDUSTRIAL | 0.5 % | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | , SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 |