Filter Your Search
1 - 1 of 1 results
|
LM4041DADJH5TA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 1.225 V | 1.24 V | 10 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 150 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | DIODES INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 |