Filter Your Search
1 - 4 of 4 results
|
LM4051CIM3X-1.2
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1.225 V | 1.2149 V | 1.2351 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | 3 X 1.30 MM, PLASTIC, TO-236AB, SOT-23, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM4051CIM3X-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.225 V | 1.2149 V | 1.2351 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | NATIONAL SEMICONDUCTOR CORP | TSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LM4051CIM3X-1.2/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.225 V | 1.2149 V | 1.2351 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | Texas Instruments | ||
|
LM4051CIM3X-1.2
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.225 V | 1.2149 V | 1.2351 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 50 ppm/°C | INDUSTRIAL | 0.5 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | TEXAS INSTRUMENTS INC | TSSOP, TO-236 | not_compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 |