Filter Your Search
1 - 4 of 4 results
|
LM4140ACMX-4.1/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 4.096 V | 4.0919 V | 4.1001 V | 5 V | 4.296 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 3 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM4140ACMX-4.1
Texas Instruments
|
Check for Price | No | No | Obsolete | 4.096 V | 4.0919 V | 4.1001 V | 5 V | 4.296 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
LM4140ACMX-4.1
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4.096 V | 4.0919 V | 4.1001 V | 5 V | 4.296 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM4140ACMX-4.1/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.096 V | 4.0919 V | 4.1001 V | 5 V | 4.296 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 3 ppm/°C | COMMERCIAL | 0.1 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |