Filter Your Search
1 - 5 of 5 results
|
LM4250J-MIL/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 6 mV | 0.2 V/us | 50 nA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | -18 V | 18 V | MILITARY | 250 | 50000 | R-GDIP-T8 | Not Qualified | 70 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
LM4250J-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 6 mV | 0.2 V/us | 50 nA | 100 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | -18 V | YES | 18 V | MILITARY | 250 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP-8 | not_compliant | ||||||||
|
LM4250J-MIL
Texas Instruments
|
Check for Price | Obsolete | 5 mV | 50 nA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | -18 V | 18 V | MILITARY | R-CDIP-T8 | 70 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||||||
|
TTLM4250J-MIL
Twilight Technology Inc
|
Check for Price | No | Active | 6 mV | 100 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 50 nA | YES | NO | YES | YES | 18 V | MILITARY | 30000 | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
LM4250J-MIL
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 6 mV | 0.2 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 1.5 V | -1.5 V | BIPOLAR | -18 V | 18 V | MILITARY | 250 | R-GDIP-T8 | Not Qualified | e0 | 70 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |