Filter Your Search
1 - 2 of 2 results
|
LM4666SD/NOPB
Texas Instruments
|
$0.7695 | Yes | Yes | Active | 2 | 22 kHz | 6 dB | HVSON | 1.2 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 83 dB | 1 | 10 mA | 2.8 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | GREEN, LLP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM4666SD/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | 22 kHz | 6 dB | HVSON | 1.2 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.8 V | INDUSTRIAL | R-XDSO-N14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | UNSPECIFIED | SOLCC14,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | LLP-14 | compliant | EAR99 | 8542.33.00.01 |