Filter Your Search
1 - 4 of 4 results
|
LM4673TMX/NOPB
Texas Instruments
|
$0.7196 | Yes | Yes | Active | 1 | 20 kHz | VFBGA | 2.65 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 97 dB | 1 | 3.75 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.3665 mm | 1.3665 mm | 675 µm | TEXAS INSTRUMENTS INC | DSBGA-9 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LM4673TMX
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | 20 kHz | VFBGA | 2.65 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 3.75 mA | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.405 mm | 1.405 mm | 600 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA9,3X3,16 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM4673TMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | FBGA | AUDIO AMPLIFIER | 1 | 3.75 mA | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
LM4673TMX
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | VFBGA | 2.65 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.4 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 9 | PLASTIC/EPOXY | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.405 mm | 1.405 mm | 600 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.33.00.01 | BGA | 9 |