Filter Your Search
1 - 3 of 3 results
|
LM4674SQX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | FBGA | CLASS D AUDIO AMPLIFIER | 2 | 7.5 mA | INDUSTRIAL | S-PBGA-B16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | BGA16,4X4,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | FBGA, BGA16,4X4,20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
![]() |
LM4674SQX
Texas Instruments
|
Check for Price | No | Obsolete | 2 | 22 kHz | 24 dB | HVQCCN | 2.5 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.4 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVQCCN, | not_compliant | EAR99 | 8542.33.00.01 | QFN | 16 | ||||
|
LM4674SQX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 2 | 22 kHz | 24 dB | HVQCCN | 2.5 W | 10 % | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 7.5 mA | 2.4 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | BGA16,4X4,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, 0.80 MM HEIGHT, LLP-16 | not_compliant | EAR99 | 8542.33.00.01 |