Filter Your Search
1 - 7 of 7 results
|
LM48555TL
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | VFBGA | 6.5 V | AUDIO AMPLIFIER | 1 | 15 mA | 2.7 V | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.463 mm | 1.97 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | VFBGA, BGA12,3X4,20 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM48555TL/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | VFBGA | 6.5 V | AUDIO AMPLIFIER | 1 | 15 mA | 2.7 V | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.463 mm | 1.97 mm | 675 µm | TEXAS INSTRUMENTS INC | GREEN, MICRO, BGA-12 | compliant | EAR99 | 8542.33.00.01 | BGA | 12 | Texas Instruments | ||
|
LM48555TLX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | VFBGA | 6.5 V | AUDIO AMPLIFIER | 1 | 15 mA | 2.7 V | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.463 mm | 1.97 mm | 675 µm | TEXAS INSTRUMENTS INC | GREEN, MICRO, BGA-12 | compliant | EAR99 | 8542.33.00.01 | BGA | 12 | |||
|
LM48555TLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | VFBGA | 6.5 V | AUDIO AMPLIFIER | 1 | 15 mA | 2.7 V | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.463 mm | 1.97 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | GREEN, MICRO, BGA-12 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM48555TL
Texas Instruments
|
Check for Price | Yes | Obsolete | 1 | VFBGA | 6.5 V | AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.463 mm | 1.97 mm | 675 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.33.00.01 | BGA | 12 | |||||
|
LM48555TL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1 | VFBGA | 6.5 V | AUDIO AMPLIFIER | 1 | 15 mA | 2.7 V | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.463 mm | 1.97 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, MICRO, BGA-12 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
LM48555TLX
Texas Instruments
|
Check for Price | Yes | Obsolete | FBGA | AUDIO AMPLIFIER | 1 | 15 mA | INDUSTRIAL | R-XBGA-B12 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | CERAMIC | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | FBGA, BGA12,3X4,20 | compliant | EAR99 | 8542.33.00.01 |