Filter Your Search
1 - 7 of 7 results
|
LM4905LQX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | QCCN | AUDIO AMPLIFIER | 1 | 10 mA | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | CERAMIC | LCC8,.08SQ,32/25 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
LM4905LQ
Texas Instruments
|
Check for Price | Obsolete | 1 | HVQCCN | 1.07 W | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | S-XQCC-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | LCC8,.08SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.33.00.01 | , | ||||||||||||||||
|
LM4905LQ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | HVQCCN | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | UNSPECIFIED | LCC8,.08SQ,32/25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.33.00.01 | LLP-8 | |||||
|
LM4905LQX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | HVQCCN | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | UNSPECIFIED | LCC8,.08SQ,32/25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.33.00.01 | LLP-8 | |||||
|
LM4905LQX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | QCCN | AUDIO AMPLIFIER | 1 | 10 mA | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | CERAMIC | LCC8,.08SQ,32/25 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 635 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | QCCN, LCC8,.08SQ,32/25 | ||||||||||||||
|
LM4905LQ/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1 | 20 kHz | HVQCCN | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | LCC8,.08SQ,32/25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | HVQCCN, LCC8,.08SQ,32/25 | QFN | 8 | ||
|
LM4905LQX
Texas Instruments
|
Check for Price | No | Obsolete | 1 | 20 kHz | HVQCCN | 1.07 W | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 10 mA | 2.2 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | UNSPECIFIED | LCC8,.08SQ,32/25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | HVQCCN, LCC8,.08SQ,32/25 | QFN | 8 |