Filter Your Search
1 - 10 of 29 results
|
LM49151TLX/NOPB
Texas Instruments
|
$0.9177 | Yes | Yes | Active | 1 | VFBGA | 1.25 W | 78 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 102 dB | 3 | 10.5 mA | 1.7 V | INDUSTRIAL | R-XBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
LM4915LQX/NOPB
Texas Instruments
|
$0.9355 | Yes | Yes | Active | HVQCCN | 280 mW | 5.5 V | CLASS AB AUDIO AMPLIFIER | 3.5 mA | 2.2 V | INDUSTRIAL | S-PQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.08SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 635 µm | QUAD | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | HVQCCN, LCC8,.08SQ,25 | Texas Instruments | |||||||||||||
|
LM49151TL/NOPB
Texas Instruments
|
$1.0557 | Yes | Yes | Active | 1 | VFBGA | 1.25 W | 78 dB | 5.5 V | VOLUME CONTROL CIRCUIT | 102 dB | 3 | 10.5 mA | 1.7 V | INDUSTRIAL | R-XBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.3 mm | 2.5 mm | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
LM49150TL/NOPB
Texas Instruments
|
$1.4534 | Yes | Yes | Active | 2 | VFBGA | 2.1 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 9.5 mA | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.225 mm | 2.644 mm | 600 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | SMD-20 | Texas Instruments | BGA | 20 | ||||||
|
LM49153TME/NOPB
Texas Instruments
|
$1.9956 | Yes | Yes | Active | 1 | VFBGA | 1.35 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 98 dB | 5.5 mA | 2.7 V | INDUSTRIAL | S-XBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | UNSPECIFIED | BGA25,5X5,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 675 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM4915LQX
Texas Instruments
|
Check for Price | No | No | Obsolete | 1 | 20 kHz | HVQCCN | 400 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 3.5 mA | 2.2 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 20 | 8 | UNSPECIFIED | LCC8,.08SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.33.00.01 | HVQCCN, LCC8,.08SQ,25 | QFN | 8 | |||||
|
LM4915LQ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | 20 kHz | HVQCCN | 400 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 3.5 mA | 2.2 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | UNSPECIFIED | LCC8,.08SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn85Pb15) | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | not_compliant | LLP-8 | ||||||||||
|
LM4915LQ
Rochester Electronics LLC
|
Check for Price | Yes | Active | 1 | 20 kHz | HVQCCN | 400 mW | 1 % | 5.5 V | AUDIO AMPLIFIER | 1 | 2.2 V | INDUSTRIAL | S-XQCC-N8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 8 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | QUAD | 2 mm | 2 mm | 800 µm | ROCHESTER ELECTRONICS LLC | unknown | LLP-8 | QFN | 8 | ||||||||||
|
LM49150TLX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | VFBGA | 2.1 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 9.5 mA | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 2.225 mm | 2.644 mm | 600 µm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | GREEN, MICRO, SMD-20 | ||||||||||
|
LM49150TLX
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | VFBGA | 2.1 W | 5.5 V | CLASS D AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | R-PBGA-B20 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | BGA20,4X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 2.225 mm | 2.644 mm | 600 µm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.33.00.01 | VFBGA, | BGA | 20 |