Filter Your Search
1 - 2 of 2 results
![]() |
LM4946TM/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2 | FBGA | 1.3 W | 5.5 V | AUDIO AMPLIFIER | 1 | 10.5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 25 | PLASTIC/EPOXY | BGA25,5X5,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 2 mm | 2 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, MICRO, BUMP, SMD-25 | 25 | compliant | EAR99 | 8542.33.00.01 | ||
|
LM4946TM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 | FBGA | 1.3 W | 5.5 V | AUDIO AMPLIFIER | 1 | 10.5 mA | 2.7 V | INDUSTRIAL | S-PBGA-B25 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 40 | 25 | PLASTIC/EPOXY | BGA25,5X5,16 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2 mm | 2 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, MICRO, BUMP, SMD-25 | compliant | EAR99 | 8542.33.00.01 |