Filter Your Search
1 - 5 of 5 results
|
LM5007SDXEP
Texas Instruments
|
Check for Price | Obsolete | 48 V | 75 V | 9 V | YES | BUCK | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-PDSO-N8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LM5007SDX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 48 V | 75 V | 9 V | 2.5 V | 73 V | 500 mA | 1 | YES | BUCK | 800 kHz | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | LLP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||
|
LM5007SDX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 48 V | 75 V | 9 V | 900 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, LLP-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM5007SDX
Texas Instruments
|
Check for Price | No | No | Obsolete | 48 V | 75 V | 9 V | 900 mA | YES | BUCK | SWITCHING REGULATOR | 1 | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||||
|
LM5007SDX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 48 V | 75 V | 9 V | 900 mA | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 4 X 4 MM, LLP-8 | compliant | EAR99 | 8542.39.00.01 |